


193I,BK | |
|---|---|
DigiKey Part Number | SR193IB-ND |
Manufacturer | |
Manufacturer Product Number | 193I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.500" (63.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.72 lb (326.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| 5 | 449,98800 Kč | 2 249,94 Kč |
| 10 | 416,68400 Kč | 4 166,84 Kč |
| 25 | 376,43520 Kč | 9 410,88 Kč |
| 50 | 348,60040 Kč | 17 430,02 Kč |
| 100 | 322,82330 Kč | 32 282,33 Kč |
| 250 | 291,63788 Kč | 72 909,47 Kč |
| 500 | 270,05402 Kč | 135 027,01 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |







