


193,AL | |
|---|---|
DigiKey Part Number | SR193A-ND |
Manufacturer | |
Manufacturer Product Number | 193,AL |
Description | BOX ABS ALMOND 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 0.72 lb (326.59 g) |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |







