


191I,BK | |
|---|---|
DigiKey Part Number | SR191IB-ND |
Manufacturer | |
Manufacturer Product Number | 191I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.500" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 5 | 434,57400 Kč | 2 172,87 Kč |
| 10 | 402,42700 Kč | 4 024,27 Kč |
| 25 | 363,55920 Kč | 9 088,98 Kč |
| 50 | 336,67780 Kč | 16 833,89 Kč |
| 100 | 311,78040 Kč | 31 178,04 Kč |
| 250 | 281,66380 Kč | 70 415,95 Kč |
| 500 | 260,81910 Kč | 130 409,55 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |







