


173I,GY | |
|---|---|
DigiKey Part Number | SR173-IG-ND |
Manufacturer | |
Manufacturer Product Number | 173I,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,70000 Kč | 418,70 Kč |
| 5 | 350,24600 Kč | 1 751,23 Kč |
| 10 | 324,31400 Kč | 3 243,14 Kč |
| 25 | 292,98080 Kč | 7 324,52 Kč |
| 50 | 271,31100 Kč | 13 565,55 Kč |
| 100 | 251,24950 Kč | 25 124,95 Kč |
| 250 | 226,98504 Kč | 56 746,26 Kč |
| 500 | 210,19124 Kč | 105 095,62 Kč |
| 1 000 | 194,63340 Kč | 194 633,40 Kč |
| Unit Price without VAT: | 418,70000 Kč |
|---|---|
| Unit Price with VAT: | 506,62700 Kč |







