




171I,AL | |
|---|---|
DigiKey Part Number | SR171IA-ND |
Manufacturer | |
Manufacturer Product Number | 171I,AL |
Description | BOX ABS ALMOND 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,26000 Kč | 365,26 Kč |
| 5 | 305,38600 Kč | 1 526,93 Kč |
| 10 | 282,78000 Kč | 2 827,80 Kč |
| 25 | 255,46120 Kč | 6 386,53 Kč |
| 50 | 236,56800 Kč | 11 828,40 Kč |
| 100 | 219,07320 Kč | 21 907,32 Kč |
| 250 | 197,91628 Kč | 49 479,07 Kč |
| 500 | 183,27484 Kč | 91 637,42 Kč |
| 1 000 | 169,71133 Kč | 169 711,33 Kč |
| Unit Price without VAT: | 365,26000 Kč |
|---|---|
| Unit Price with VAT: | 441,96460 Kč |







