




171,GY | |
|---|---|
DigiKey Part Number | SR171G-ND |
Manufacturer | |
Manufacturer Product Number | 171,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 5 | 212,66800 Kč | 1 063,34 Kč |
| 10 | 196,89800 Kč | 1 968,98 Kč |
| 25 | 177,86160 Kč | 4 446,54 Kč |
| 50 | 164,70420 Kč | 8 235,21 Kč |
| 100 | 152,52320 Kč | 15 252,32 Kč |
| 250 | 137,79308 Kč | 34 448,27 Kč |
| 500 | 127,60316 Kč | 63 801,58 Kč |
| 1 000 | 118,16415 Kč | 118 164,15 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |







