Box Plastic, ABS Black Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
15SW,BK
15SW,BK
15SW,BK

15SW,BK

DigiKey Part Number
SR15SWB-ND
Manufacturer
Manufacturer Product Number
15SW,BK
Description
BOX ABS BLACK 5.63"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.630" L x 3.250" W (143.00mm x 82.55mm)
Height
1.510" (38.35mm)
Area (L x W)
18.3in² (118cm²)
Design
Split Sides and Slanted Top
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports, Wall Mount
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
Manufacturers Standard Package
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč
Alternate Color
BOX ABS ALMOND 5.63"L X 3.25"W
In-Stock: 0
Unit Price: 297,75000 Kč
BOX ABS GRAY 5.63"L X 3.25"W
In-Stock: 0
Unit Price: 297,75000 Kč