


15S,GY | |
|---|---|
DigiKey Part Number | SR15-SG-ND |
Manufacturer | |
Manufacturer Product Number | 15S,GY |
Description | BOX ABS GRAY 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15S,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.630" L x 3.250" W (143.00mm x 82.55mm) | |
Height | 1.510" (38.35mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.211 lb (95.71 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 5 | 231,39800 Kč | 1 156,99 Kč |
| 10 | 214,26400 Kč | 2 142,64 Kč |
| 25 | 193,55960 Kč | 4 838,99 Kč |
| 50 | 179,24320 Kč | 8 962,16 Kč |
| 100 | 165,98710 Kč | 16 598,71 Kč |
| 250 | 149,95848 Kč | 37 489,62 Kč |
| 500 | 138,86776 Kč | 69 433,88 Kč |
| 1 000 | 128,59448 Kč | 128 594,48 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |








