




153I,GY | |
|---|---|
DigiKey Part Number | SR153-IG-ND |
Manufacturer | |
Manufacturer Product Number | 153I,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.500" (63.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.291 lb (132 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 5 | 256,26000 Kč | 1 281,30 Kč |
| 10 | 237,27700 Kč | 2 372,77 Kč |
| 25 | 214,33920 Kč | 5 358,48 Kč |
| 50 | 198,48560 Kč | 9 924,28 Kč |
| 100 | 183,80600 Kč | 18 380,60 Kč |
| 250 | 166,05640 Kč | 41 514,10 Kč |
| 500 | 153,77382 Kč | 76 886,91 Kč |
| 1 000 | 142,39689 Kč | 142 396,89 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |







