Box Plastic, ABS Almond Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.500" (63.50mm)
153,AL
153,AL
153,AL

153,AL

DigiKey Part Number
SR153A-ND
Manufacturer
Manufacturer Product Number
153,AL
Description
BOX ABS ALMOND 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.500" (63.50mm)
Datasheet
 Datasheet
EDA/CAD Models
153,AL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Almond
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
2.500" (63.50mm)
Weight
0.291 lb (132 g)
Area (L x W)
18.3in² (118cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,66000 Kč312,66 Kč
5261,38400 Kč1 306,92 Kč
10242,02300 Kč2 420,23 Kč
25218,62280 Kč5 465,57 Kč
50202,45440 Kč10 122,72 Kč
100187,48270 Kč18 748,27 Kč
250169,37660 Kč42 344,15 Kč
500156,85002 Kč78 425,01 Kč
1 000145,24485 Kč145 244,85 Kč
Manufacturers Standard Package
Unit Price without VAT:312,66000 Kč
Unit Price with VAT:378,31860 Kč
Alternate Color
BOX ABS BLACK 5.62"L X 3.25"W
In-Stock: 0
Unit Price: 306,36000 Kč
BOX ABS GRAY 5.62"L X 3.25"W
In-Stock: 1
Unit Price: 312,66000 Kč