


152,AL | |
|---|---|
DigiKey Part Number | SR152A-ND |
Manufacturer | |
Manufacturer Product Number | 152,AL |
Description | BOX ABS ALMOND 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 152,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.263 lb (119.29 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |







