




151,AL | |
|---|---|
DigiKey Part Number | SR151A-ND |
Manufacturer | |
Manufacturer Product Number | 151,AL |
Description | BOX ABS ALMOND 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 151,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.24 lb (108.86 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 5 | 236,06000 Kč | 1 180,30 Kč |
| 10 | 218,56800 Kč | 2 185,68 Kč |
| 25 | 197,43160 Kč | 4 935,79 Kč |
| 50 | 182,82960 Kč | 9 141,48 Kč |
| 100 | 169,30690 Kč | 16 930,69 Kč |
| 250 | 152,95784 Kč | 38 239,46 Kč |
| 500 | 141,64494 Kč | 70 822,47 Kč |
| 1 000 | 131,16695 Kč | 131 166,95 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |







