


133I,BK | |
|---|---|
DigiKey Part Number | SR133-IB-ND |
Manufacturer | |
Manufacturer Product Number | 133I,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.242 lb (109.77 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |







