Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm)
131I,GY

131I,GY

DigiKey Part Number
SR131-IG-ND
Manufacturer
Manufacturer Product Number
131I,GY
Description
BOX ABS GRAY 4.38"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Height
1.500" (38.10mm)
Area (L x W)
14.2in² (92cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.19 lb (86.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
5203,13400 Kč1 015,67 Kč
10188,07900 Kč1 880,79 Kč
25169,89920 Kč4 247,48 Kč
50157,32960 Kč7 866,48 Kč
100145,69460 Kč14 569,46 Kč
250131,62556 Kč32 906,39 Kč
500121,89088 Kč60 945,44 Kč
1 000112,87496 Kč112 874,96 Kč
Manufacturers Standard Package
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč
Alternate Color
BOX ABS BLACK 4.38"L X 3.25"W
In-Stock: 96
Unit Price: 242,95000 Kč
BOX ABS ALMOND 4.38"L X 3.25"W
In-Stock: 0
Unit Price: 242,95000 Kč