




093I,BK | |
|---|---|
DigiKey Part Number | SR093IB-ND |
Manufacturer | |
Manufacturer Product Number | 093I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.900" (48.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 093I,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.64 lb (290.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,44000 Kč | 476,44 Kč |
| 5 | 398,50000 Kč | 1 992,50 Kč |
| 10 | 368,99800 Kč | 3 689,98 Kč |
| 25 | 333,35600 Kč | 8 333,90 Kč |
| 50 | 308,70840 Kč | 15 435,42 Kč |
| 100 | 285,87940 Kč | 28 587,94 Kč |
| 250 | 258,26700 Kč | 64 566,75 Kč |
| 500 | 239,15588 Kč | 119 577,94 Kč |
| Unit Price without VAT: | 476,44000 Kč |
|---|---|
| Unit Price with VAT: | 576,49240 Kč |







