


091I,GY | |
|---|---|
DigiKey Part Number | SR091-IG-ND |
Manufacturer | |
Manufacturer Product Number | 091I,GY |
Description | BOX ABS GRAY 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 0.900" (22.86mm) |
EDA/CAD Models | 091I,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.522 lb (236.78 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,14000 Kč | 453,14 Kč |
| Unit Price without VAT: | 453,14000 Kč |
|---|---|
| Unit Price with VAT: | 548,29940 Kč |







