091 BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
091 BLACK
091,BK

091,BK

DigiKey Part Number
SR091B-ND
Manufacturer
Manufacturer Product Number
091,BK
Description
BOX ABS BLACK 9.5"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 0.900" (22.86mm)
Datasheet
 Datasheet
EDA/CAD Models
091,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Height
0.900" (22.86mm)
Area (L x W)
60.2in² (388cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.522 lb (236.78 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,58000 Kč440,58 Kč
Manufacturers Standard Package
Unit Price without VAT:440,58000 Kč
Unit Price with VAT:533,10180 Kč
Alternate Color
BOX ABS ALMOND 9.5"L X 6.34"W
In-Stock: 0
Unit Price: 440,58000 Kč
BOX ABS GRAY 9.5"L X 6.34"W
In-Stock: 0
Unit Price: 440,58000 Kč