




073I,GY | |
|---|---|
DigiKey Part Number | SR073-IG-ND |
Manufacturer | |
Manufacturer Product Number | 073I,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.900" (48.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 073I,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,38000 Kč | 361,38 Kč |
| 5 | 302,24600 Kč | 1 511,23 Kč |
| 10 | 279,88200 Kč | 2 798,82 Kč |
| 25 | 252,84120 Kč | 6 321,03 Kč |
| 50 | 234,14020 Kč | 11 707,01 Kč |
| 100 | 216,82740 Kč | 21 682,74 Kč |
| 250 | 195,88700 Kč | 48 971,75 Kč |
| 500 | 181,39794 Kč | 90 698,97 Kč |
| 1 000 | 167,97392 Kč | 167 973,92 Kč |
| Unit Price without VAT: | 361,38000 Kč |
|---|---|
| Unit Price with VAT: | 437,26980 Kč |






