




071,AL | |
|---|---|
DigiKey Part Number | SR071A-ND |
Manufacturer | |
Manufacturer Product Number | 071,AL |
Description | BOX ABS ALMOND 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 071,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 0.900" (22.86mm) | Weight 0.308 lb (139.71 g) |
Area (L x W) 33.6in² (217cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 5 | 275,66200 Kč | 1 378,31 Kč |
| 10 | 255,25200 Kč | 2 552,52 Kč |
| 25 | 230,59160 Kč | 5 764,79 Kč |
| 50 | 213,53700 Kč | 10 676,85 Kč |
| 100 | 197,74660 Kč | 19 774,66 Kč |
| 250 | 178,64932 Kč | 44 662,33 Kč |
| 500 | 165,43610 Kč | 82 718,05 Kč |
| 1 000 | 153,19532 Kč | 153 195,32 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |






