




053,AL | |
|---|---|
DigiKey Part Number | SR053A-ND |
Manufacturer | |
Manufacturer Product Number | 053,AL |
Description | BOX ABS ALMOND 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.900" (48.26mm) |
EDA/CAD Models | 053,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.231 lb (104.78 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 5 | 226,77800 Kč | 1 133,89 Kč |
| 10 | 209,95900 Kč | 2 099,59 Kč |
| 25 | 189,66240 Kč | 4 741,56 Kč |
| 50 | 175,63140 Kč | 8 781,57 Kč |
| 100 | 162,64420 Kč | 16 264,42 Kč |
| 250 | 146,93728 Kč | 36 734,32 Kč |
| 500 | 136,07040 Kč | 68 035,20 Kč |
| 1 000 | 126,00480 Kč | 126 004,80 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |






