




031I,AL | |
|---|---|
DigiKey Part Number | SR031-IA-ND |
Manufacturer | |
Manufacturer Product Number | 031I,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 031I,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,50000 Kč | 219,50 Kč |
| 5 | 183,59200 Kč | 917,96 Kč |
| 10 | 169,98500 Kč | 1 699,85 Kč |
| 25 | 153,54000 Kč | 3 838,50 Kč |
| 50 | 142,17980 Kč | 7 108,99 Kč |
| 100 | 131,66240 Kč | 13 166,24 Kč |
| 250 | 118,94792 Kč | 29 736,98 Kč |
| 500 | 110,15196 Kč | 55 075,98 Kč |
| 1 000 | 102,00516 Kč | 102 005,16 Kč |
| Unit Price without VAT: | 219,50000 Kč |
|---|---|
| Unit Price with VAT: | 265,59500 Kč |





