LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835408003-0000003S-0P003

DigiKey Part Number
897-1306-2-ND - Tape & Reel (TR)
897-1306-1-ND - Cut Tape (CT)
897-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835408003-0000003S-0P003
Description
LED 3528 NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
163 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
3528
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,45700 Kč24,57 Kč
1001,69870 Kč169,87 Kč
5001,34934 Kč674,67 Kč
1 0001,23384 Kč1 233,84 Kč
2 0001,13473 Kč2 269,46 Kč
5 0001,02592 Kč5 129,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,91735 Kč14 677,60 Kč
32 0000,86549 Kč27 695,68 Kč
48 0000,83888 Kč40 266,24 Kč
80 0000,80883 Kč64 706,40 Kč
112 0000,79096 Kč88 587,52 Kč
160 0000,77352 Kč123 763,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč