
S1W0-2835408003-0000003S-0P002 | |
|---|---|
DigiKey Part Number | 897-1301-2-ND - Tape & Reel (TR) 897-1301-1-ND - Cut Tape (CT) 897-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835408003-0000003S-0P002 |
Description | LED 3528 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,31200 Kč | 13,12 Kč |
| 100 | 0,89360 Kč | 89,36 Kč |
| 500 | 0,69948 Kč | 349,74 Kč |
| 1 000 | 0,63448 Kč | 634,48 Kč |
| 2 000 | 0,57866 Kč | 1 157,32 Kč |
| 5 000 | 0,51717 Kč | 2 585,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,45557 Kč | 7 289,12 Kč |
| 32 000 | 0,42605 Kč | 13 633,60 Kč |
| 48 000 | 0,41089 Kč | 19 722,72 Kč |
| 80 000 | 0,39375 Kč | 31 500,00 Kč |
| 112 000 | 0,38355 Kč | 42 957,60 Kč |
| 160 000 | 0,37360 Kč | 59 776,00 Kč |
| 400 000 | 0,35160 Kč | 140 640,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



