Accelerometer X Axis ±80g 0.3Hz ~ 10kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

312A-80

DigiKey Part Number
3137-312A-80-ND
Manufacturer
Manufacturer Product Number
312A-80
Description
LIGHTNING PROTECTIVE VIBRATION S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.3Hz ~ 10kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senther Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±80g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.3Hz ~ 10kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 964,77000 Kč3 964,77 Kč
53 705,97800 Kč18 529,89 Kč
103 609,48600 Kč36 094,86 Kč
253 494,00520 Kč87 350,13 Kč
503 414,94160 Kč170 747,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 964,77000 Kč
Unit Price with VAT:4 797,37170 Kč