New Product
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS41A-BWLB-R3

DigiKey Part Number
1649-STS41A-BWLB-R3TR-ND - Tape & Reel (TR)
1649-STS41A-BWLB-R3CT-ND - Cut Tape (CT)
1649-STS41A-BWLB-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS41A-BWLB-R3
Description
AUTOMOTIVE GRADE 0.2C TEMPERATUR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.08V ~ 3.6V
Resolution
16 b
Features
-
Accuracy - Highest (Lowest)
±0.2°C
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Grade
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
521,71200 Kč108,56 Kč
1020,64100 Kč206,41 Kč
2519,35160 Kč483,79 Kč
5018,47400 Kč923,70 Kč
10017,66770 Kč1 766,77 Kč
50016,04962 Kč8 024,81 Kč
1 00015,44781 Kč15 447,81 Kč
5 00014,23732 Kč71 186,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00013,78638 Kč137 863,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč