
STS40-CD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-STS40-CD1B-R3TR-ND - Tape & Reel (TR) 1649-STS40-CD1B-R3CT-ND - Cut Tape (CT) 1649-STS40-CD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS40-CD1B-R3 |
Description | DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS40-CD1B-R3 Models |
Category | Voltage - Supply 1.08V ~ 3.6V |
Manufacturer Sensirion AG | Resolution 16 b |
Series | Accuracy - Highest (Lowest) ±0.2°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 4-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,85000 Kč | 64,25 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,36400 Kč | 284,10 Kč |
| 50 | 10,81400 Kč | 540,70 Kč |
| 100 | 10,31420 Kč | 1 031,42 Kč |
| 500 | 9,31010 Kč | 4 655,05 Kč |
| 1 000 | 8,93675 Kč | 8 936,75 Kč |
| 5 000 | 8,18653 Kč | 40 932,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,90726 Kč | 79 072,60 Kč |
| 20 000 | 7,65120 Kč | 153 024,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










