


STS31A-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-STS31A-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-STS31A-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-STS31A-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS31A-DIS-B2.5KS |
Description | AUTOMOTIVE SENSOR DIGITAL 0C-90C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | -40°C ~ 90°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 43,76000 Kč | 218,80 Kč |
| 10 | 41,74400 Kč | 417,44 Kč |
| 25 | 39,33360 Kč | 983,34 Kč |
| 50 | 37,68300 Kč | 1 884,15 Kč |
| 100 | 36,16910 Kč | 3 616,91 Kč |
| 500 | 33,13022 Kč | 16 565,11 Kč |
| 1 000 | 31,99843 Kč | 31 998,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,64549 Kč | 76 613,72 Kč |
| 5 000 | 29,71990 Kč | 148 599,50 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


