
STS-30-DIS | |
|---|---|
DigiKey Part Number | 1649-1063-2-ND - Tape & Reel (TR) 1649-1063-1-ND - Cut Tape (CT) 1649-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS-30-DIS |
Description | SENSOR DIGITAL 0C-65C 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 65°C 16 b 8-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS-30-DIS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 65°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.15V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 31,45600 Kč | 157,28 Kč |
| 10 | 29,96400 Kč | 299,64 Kč |
| 25 | 28,15400 Kč | 703,85 Kč |
| 50 | 26,92780 Kč | 1 346,39 Kč |
| 100 | 25,80440 Kč | 2 580,44 Kč |
| 500 | 23,54464 Kč | 11 772,32 Kč |
| 1 000 | 22,70388 Kč | 22 703,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,69900 Kč | 54 247,50 Kč |
| 5 000 | 21,01156 Kč | 105 057,80 Kč |
| 7 500 | 20,63611 Kč | 154 770,82 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |





