Direct

STC31-C-R5 | |
|---|---|
DigiKey Part Number | 1649-STC31-C-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STC31-C-R5 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | STC31-C-R5 Models |
Category | Accuracy ±0.5% |
Manufacturer Sensirion AG | Output I2C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5mA |
Type Carbon Dioxide (CO2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STC31-C-R3 | Sensirion AG | 1 124 | 1649-STC31-C-R3CT-ND | 107,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 498,70714 Kč | 2 493 535,70 Kč |
| Unit Price without VAT: | 498,70714 Kč |
|---|---|
| Unit Price with VAT: | 603,43564 Kč |





