Carbon Dioxide (CO2) Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC31-C-R3

DigiKey Part Number
1649-STC31-C-R3TR-ND - Tape & Reel (TR)
1649-STC31-C-R3CT-ND - Cut Tape (CT)
1649-STC31-C-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STC31-C-R3
Description
SENSOR CARBON DIOXIDE I2C OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
STC31-C-R3 Models
Product Attributes
Filter Similar Products
Category
Accuracy
±0.5%
Manufacturer
Sensirion AG
Output
I2C
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
5mA
Type
Carbon Dioxide (CO2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1724,73000 Kč724,73 Kč
5665,16600 Kč3 325,83 Kč
10643,01700 Kč6 430,17 Kč
25616,53880 Kč15 413,47 Kč
50610,41540 Kč30 520,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400552,52373 Kč221 009,49 Kč
Manufacturers Standard Package
Unit Price without VAT:724,73000 Kč
Unit Price with VAT:876,92330 Kč