Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
4-WDFN Exposed Pad
Humidity and Temperature Sensor SHTC3 explained by Vincent Hess

SHTC3-TR-10KS

DigiKey Part Number
1649-SHTC3-TR-10KSTR-ND - Tape & Reel (TR)
1649-SHTC3-TR-10KSCT-ND - Cut Tape (CT)
1649-SHTC3-TR-10KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHTC3-TR-10KS
Description
SENSOR HUMI/TEMP I2C 2% SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHTC3-TR-10KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2% RH
Manufacturer
Sensirion AG
Response Time
8 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.62V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
4-WDFN Exposed Pad
Output Type
I2C
Supplier Device Package
4-DFN (2x2)
Output
16b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
539,75000 Kč198,75 Kč
1037,87400 Kč378,74 Kč
2535,66280 Kč891,57 Kč
5034,14880 Kč1 707,44 Kč
10032,76400 Kč3 276,40 Kč
50029,97812 Kč14 989,06 Kč
1 00028,94159 Kč28 941,59 Kč
5 00026,85463 Kč134 273,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00026,07699 Kč260 769,90 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč