


SHT40-AD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-AD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40-AD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40-AD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-AD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-AD1F-R2 Models |
Category | Accuracy ±1.8% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 1.08V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-DFN (1.5x1.5) |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 5 | 45,13200 Kč | 225,66 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 25 | 40,56800 Kč | 1 014,20 Kč |
| 50 | 38,87460 Kč | 1 943,73 Kč |
| 100 | 37,32090 Kč | 3 732,09 Kč |
| 500 | 34,19926 Kč | 17 099,63 Kč |
| 1 000 | 33,03720 Kč | 33 037,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,64755 Kč | 79 118,88 Kč |
| 5 000 | 30,69696 Kč | 153 484,80 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |










