


SHT30A-DIS-B10KS | |
|---|---|
DigiKey Part Number | 1649-SHT30A-DIS-B10KSTR-ND - Tape & Reel (TR) 1649-SHT30A-DIS-B10KSCT-ND - Cut Tape (CT) 1649-SHT30A-DIS-B10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT30A-DIS-B10KS |
Description | AUTOMOTIVE SENSOR HUMID/TEMP 3% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 5 | 65,29800 Kč | 326,49 Kč |
| 10 | 62,41300 Kč | 624,13 Kč |
| 25 | 58,97360 Kč | 1 474,34 Kč |
| 50 | 56,62020 Kč | 2 831,01 Kč |
| 100 | 54,47110 Kč | 5 447,11 Kč |
| 500 | 50,14110 Kč | 25 070,55 Kč |
| 1 000 | 48,95388 Kč | 48 953,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 39,99500 Kč | 399 950,00 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |



