Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 8 s Surface Mount
6-TDFN Exposed Pad

SHT25

DigiKey Part Number
1649-1008-2-ND - Tape & Reel (TR)
1649-1008-1-ND - Cut Tape (CT)
1649-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT25
Description
SENSOR HUMI/TEMP 3V I2C 1.8% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.8% RH
Manufacturer
Sensirion AG
Response Time
8 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.1V ~ 3.6V
Part Status
Not For New Designs
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
6-TDFN Exposed Pad
Output Type
I2C
Supplier Device Package
6-DFN (3x3)
Output
12b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 919
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1310,12000 Kč310,12 Kč
5281,84200 Kč1 409,21 Kč
10271,35100 Kč2 713,51 Kč
25258,82520 Kč6 470,63 Kč
50250,24940 Kč12 512,47 Kč
100242,38890 Kč24 238,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400228,56168 Kč91 424,67 Kč
800222,48908 Kč177 991,26 Kč
Manufacturers Standard Package
Unit Price without VAT:310,12000 Kč
Unit Price with VAT:375,24520 Kč