Similar




SGP30-2.5K | |
|---|---|
DigiKey Part Number | 1649-1084-2-ND - Tape & Reel (TR) 1649-1084-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SGP30-2.5K |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SGP30-2.5K Models |
Category | Accuracy ±10% |
Manufacturer Sensirion AG | Output I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Voltage - Supply 1.62V ~ 1.98V |
Type Air Quality | Current - Supply 48mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGP41-D-R4 | Sensirion AG | 10 | 1649-SGP41-D-R4CT-ND | 178,48000 Kč | Similar |












