3cfc3ad3-93d0-464b-93e4-006582695b37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM4100-CO2-DOWNMOUNT

DigiKey Part Number
1649-SFM4100-CO2-DOWNMOUNT-ND
Manufacturer
Manufacturer Product Number
SFM4100-CO2-DOWNMOUNT
Description
CO2 FLOW SENSOR 20 SLM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 0 ~ 20 SLPM Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Sensing Range
0 ~ 20 SLPM
Flow Sensor Type
Gas
Voltage - Input
3.5V ~ 9V
Port Size
-
Switch Function/Rating
I2C
Material - Body
Polyamide
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 794,97000 Kč2 794,97 Kč
52 711,02400 Kč13 555,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 794,97000 Kč
Unit Price with VAT:3 381,91370 Kč