
SFM4100-CO2-LEGRIS | |
|---|---|
DigiKey Part Number | 1649-SFM4100-CO2-LEGRIS-ND |
Manufacturer | |
Manufacturer Product Number | SFM4100-CO2-LEGRIS |
Description | SENSOR FLOW GAS 0~20 SLPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 20 SLPM Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 20 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 3.5V ~ 9V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 197,92000 Kč | 4 197,92 Kč |
| 5 | 3 924,31600 Kč | 19 621,58 Kč |
| 10 | 3 822,32900 Kč | 38 223,29 Kč |
| 40 | 3 642,75925 Kč | 145 710,37 Kč |
| Unit Price without VAT: | 4 197,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 079,48320 Kč |


