
SFM3505-300 | |
|---|---|
DigiKey Part Number | 1649-SFM3505-300-ND |
Manufacturer | |
Manufacturer Product Number | SFM3505-300 |
Description | SENSOR FLOW GAS -150 ~ +300 SLPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor -150 ~ +300 SLPM |
Datasheet | Datasheet |
Category | Sensing Range -150 ~ +300 SLPM |
Manufacturer Sensirion AG | Flow Sensor Type Gas |
Series | Voltage - Input 3.2V ~ 3.4V |
Packaging Tray | Switch Function/Rating Logic |
Part Status Active | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 732,49000 Kč | 2 732,49 Kč |
| 5 | 2 543,66200 Kč | 12 718,31 Kč |
| 10 | 2 473,29500 Kč | 24 732,95 Kč |
| 30 | 2 373,43933 Kč | 71 203,18 Kč |
| 60 | 2 317,06000 Kč | 139 023,60 Kč |
| Unit Price without VAT: | 2 732,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 306,31290 Kč |







