
SFM3505-300-X | |
|---|---|
DigiKey Part Number | 1649-SFM3505-300-X-ND |
Manufacturer | |
Manufacturer Product Number | SFM3505-300-X |
Description | SENSOR FLOW GAS -150 ~ +300 SLPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor -150 ~ +300 SLPM 3/4", 0.75" (19.05mm) Tube, Dual |
Datasheet | Datasheet |
Category | Flow Sensor Type Gas |
Manufacturer Sensirion AG | Voltage - Input 0.3V ~ 5.5V |
Series | Port Size 3/4", 0.75" (19.05mm) Tube, Dual |
Packaging Tray | Switch Function/Rating I2C |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensing Range -150 ~ +300 SLPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 531,46000 Kč | 3 531,46 Kč |
| 10 | 2 999,31300 Kč | 29 993,13 Kč |
| 30 | 2 843,89767 Kč | 85 316,93 Kč |
| Unit Price without VAT: | 3 531,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 273,06660 Kč |





