SEK-SCD30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 7 393
Unit Price: 938,19000 Kč
Datasheet

Similar


Sensirion AG
In Stock: 1
Unit Price: 2 812,68000 Kč
Datasheet

Similar


Sensirion AG
In Stock: 603
Unit Price: 1 618,74000 Kč
Datasheet
SCD30 CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCD30 CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board
Sensirion SCD30 Sensor Module | Digi-Key Daily
Sensirion’s SCD30 Co2 and RH/T Module

SEK-SCD30

DigiKey Part Number
1649-1099-ND
Manufacturer
Manufacturer Product Number
SEK-SCD30
Description
EVAL KIT FOR SCD30 CO2 MODULE
Customer Reference
Detailed Description
SCD30 CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, UART
Manufacturer
Sensirion AG
Voltage - Supply
3.3V ~ 5.5V
Series
Contents
Board(s), Cable(s)
Packaging
Bulk
Utilized IC / Part
SCD30
Part Status
Obsolete
Note
Requires SEK-SENSORBRIDGE
Sensor Type
Carbon Dioxide (CO2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCD30Sensirion AG7 3931649-1098-ND938,19000 KčSimilar
SEK-SCD30-SENSORSensirion AG11649-SEK-SCD30-SENSOR-ND2 812,68000 KčSimilar
SEK-SENSORBRIDGESensirion AG6031649-SEK-SENSORBRIDGE-ND1 618,74000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes