SDP3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDP3x
SDP3X-Series
SDP3X-Series

SDP37-125PA-TR-250PCS

DigiKey Part Number
1649-1078-2-ND - Tape & Reel (TR)
1649-1078-1-ND - Cut Tape (CT)
1649-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP37-125PA-TR-250PCS
Description
SENSOR 0.013PSID 0.08" .9V 16SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.001PSI ~ 0.013PSI (-0.005kPa ~ 0.125kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 100 mV ~ 900 mV (3.3V) 16-SMD Module, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
SDP37-125PA-TR-250PCS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.001PSI ~ 0.013PSI (-0.005kPa ~ 0.125kPa)
Output Type
Analog Voltage
Output
100 mV ~ 900 mV (3.3V)
Accuracy
±3%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (2.00mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±14.5PSI (±100kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SMD Module, Dual Top Ports
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1694,02000 Kč694,02 Kč
5636,88800 Kč3 184,44 Kč
10615,62800 Kč6 156,28 Kč
25607,09040 Kč15 177,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250537,80896 Kč134 452,24 Kč
Manufacturers Standard Package
Unit Price without VAT:694,02000 Kč
Unit Price with VAT:839,76420 Kč