Liquid Flow Sensor 220 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG01-2000A005

DigiKey Part Number
1649-1051-ND
Manufacturer
Manufacturer Product Number
LG01-2000A005
Description
SEN FLOW 220 ML/MIN FEMALE 1/4"
Customer Reference
Detailed Description
Liquid Flow Sensor 220 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tray
Part Status
Last Time Buy
Sensing Range
220 ml/min
Flow Sensor Type
Liquid
Voltage - Input
5V ~ 12V
Port Size
Female, 1/4"-28 (6.35mm) Flat Bottom, UNF
Switch Function/Rating
Logic
Material - Body
Plastic
Operating Temperature
10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 285,44000 Kč5 285,44 Kč
54 954,32800 Kč24 771,64 Kč
104 830,80700 Kč48 308,07 Kč
254 682,94280 Kč117 073,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 285,44000 Kč
Unit Price with VAT:6 395,38240 Kč