


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±10% | |
Output | PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,09000 Kč | 957,09 Kč |
| 5 | 881,07600 Kč | 4 405,38 Kč |
| 10 | 852,81300 Kč | 8 528,13 Kč |
| 25 | 819,00600 Kč | 20 475,15 Kč |
| 50 | 795,86200 Kč | 39 793,10 Kč |
| 250 | 749,20360 Kč | 187 300,90 Kč |
| Unit Price without VAT: | 957,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,07890 Kč |






