
PTE7500-11DG-1A016 | |
|---|---|
DigiKey Part Number | 1862-PTE7500-11DG-1A016-ND |
Manufacturer | |
Manufacturer Product Number | PTE7500-11DG-1A016 |
Description | INDUSTRIAL DIGITAL PRESSURE SENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type CAN |
Manufacturer Sensata Technologies | Accuracy ±1.5% |
Series | Voltage - Supply 9V ~ 32V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -40°C ~ 100°C |
Operating Pressure 232.06PSI (1600kPa) | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 065,86200 Kč | 53 293,10 Kč |
| Unit Price without VAT: | 1 065,86200 Kč |
|---|---|
| Unit Price with VAT: | 1 289,69302 Kč |

