MFR Recommended

PTE7500-11AG-1A016 | |
|---|---|
DigiKey Part Number | 1862-PTE7500-11AG-1A016-ND |
Manufacturer | |
Manufacturer Product Number | PTE7500-11AG-1A016 |
Description | INDUSTRIAL DIGITAL PRESSURE SENS |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Gauge Male - 1/4" (6.35mm) A DIN 3852-E Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type CAN |
Manufacturer Sensata Technologies | Accuracy ±1.5% |
Series | Voltage - Supply 9V ~ 32V |
Packaging Box | Port Size Male - 1/4" (6.35mm) A DIN 3852-E |
Part Status Discontinued at DigiKey | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -40°C ~ 100°C |
Operating Pressure 232.06PSI (1600kPa) | Package / Case Cylinder, Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTE7500-11AF-1A016BN | Sensata Technologies | 0 | 1862-PTE7500-11AF-1A016BN-ND | 1 438,19940 Kč | MFR Recommended |


