
PTE7300-24AN-1B100BN | |
|---|---|
DigiKey Part Number | 1862-PTE7300-24AN-1B100BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7300-24AN-1B100BN |
Description | INDUSTRIAL DIGITAL HERMETIC PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - G1/4" (6.35mm) A 13 b Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 13 b |
Manufacturer Sensata Technologies | Voltage - Supply 2.7V ~ 5.5V |
Series | Port Size Male - G1/4" (6.35mm) A |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 3625.94PSI (25000kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 100°C (TA) |
Operating Pressure 1450.38PSI (10000kPa) | Package / Case Cylinder, Threaded |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 245,07760 Kč | 62 253,88 Kč |
| Unit Price without VAT: | 1 245,07760 Kč |
|---|---|
| Unit Price with VAT: | 1 506,54390 Kč |

