
PTE7300-14AN-1B010BN | |
|---|---|
DigiKey Part Number | 1862-PTE7300-14AN-1B010BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7300-14AN-1B010BN |
Description | INDUSTRIAL DIGITAL HERMETIC PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 13 b Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | PTE7300-14AN-1B010BN Models |
Category | Output 13 b |
Manufacturer Sensata Technologies | Accuracy ±1.5% |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Box | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation, Medical Ventilation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 362.59PSI (2500kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 100°C |
Output Type I2C | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 738,55160 Kč | 36 927,58 Kč |
| Unit Price without VAT: | 738,55160 Kč |
|---|---|
| Unit Price with VAT: | 893,64744 Kč |

