
PTE7300-14AM-1B016SN | |
|---|---|
DigiKey Part Number | 1862-PTE7300-14AM-1B016SN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7300-14AM-1B016SN |
Description | INDUSTRIAL DIGITAL HERMETIC PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Sealed Gauge Male - G1/4" (6.35mm) A 13 b Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Output 13 b |
Manufacturer Sensata Technologies | Voltage - Supply 2.7V ~ 5.5V |
Series | Port Size Male - G1/4" (6.35mm) A |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 580.15PSI (4000kPa) |
Pressure Type Sealed Gauge | Operating Temperature -40°C ~ 100°C (TA) |
Operating Pressure 232.06PSI (1600kPa) | Package / Case Cylinder, Threaded - M12 |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,81000 Kč | 1 584,81 Kč |
| 5 | 1 358,52800 Kč | 6 792,64 Kč |
| 10 | 1 313,06200 Kč | 13 130,62 Kč |
| 50 | 1 245,07760 Kč | 62 253,88 Kč |
| 100 | 1 177,29510 Kč | 117 729,51 Kč |
| Unit Price without VAT: | 1 584,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,62010 Kč |

