
PTE7300-14AM-1B010SN | |
|---|---|
DigiKey Part Number | 1862-PTE7300-14AM-1B010SN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7300-14AM-1B010SN |
Description | INDUSTRIAL DIGITAL HERMETIC PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 13 b Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | PTE7300-14AM-1B010SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | I2C | |
Output | 13 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 362.59PSI (2500kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,84000 Kč | 1 376,84 Kč |
| 5 | 1 272,56200 Kč | 6 362,81 Kč |
| 10 | 1 233,67400 Kč | 12 336,74 Kč |
| 25 | 1 187,16800 Kč | 29 679,20 Kč |
| 50 | 1 155,33940 Kč | 57 766,97 Kč |
| 100 | 1 126,11850 Kč | 112 611,85 Kč |
| Unit Price without VAT: | 1 376,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,97640 Kč |



