PS80-Kx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS80-Kx
Sensata Solutions | Commercial Beverage Systems

PS80-K2-F0718

DigiKey Part Number
1862-1108-ND
Manufacturer
Manufacturer Product Number
PS80-K2-F0718
Description
PRESSURE SWITCH NC 55PSI 7/16-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 55PSI (379.21kPa) Switch Cylinder
Datasheet
 Datasheet
EDA/CAD Models
PS80-K2-F0718 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Bag
Part Status
Active
Applications
Industrial Automation
Pressure Type
Switch
Operating Pressure
55PSI (379.21kPa)
Output Type
SPST-NO
Output
-
Accuracy
-
Voltage - Supply
-
Port Style
Threaded
Features
-
Termination Style
Cable/Wire Leads
Maximum Pressure
-
Operating Temperature
-29°C ~ 80°C (TA)
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50509,41000 Kč25 470,50 Kč
Manufacturers Standard Package
Unit Price without VAT:509,41000 Kč
Unit Price with VAT:616,38610 Kč